IKO Nippon Thompson Slewing Ring with 80 mm OD

Subtotal (1 unit)*

$403.31

(exc. GST)

$443.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$403.31

*price indicative

RS Stock No.:
175-3613
Mfr. Part No.:
CRBFV2512ATUUC1
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Slewing Ring

Seal Material

Stainless Steel

Inside Diameter

25mm

Material

Steel

COO (Country of Origin):
VN

IKO Nippon Thompson Slewing Ring


The IKO Nippon Thompson roller slewing rings are compact roller bearing. Its rollers are alternately crossed at right angle to each other between inner and outer rings. They can take loads from any directions such as radial, thrust and moment load at the same time. The rollers make line-contact with raceway surfaces. Therefore, elastic deformation due to bearing loads is very small. CRBHV is manufactured at a dedicated site. Hence, it achieves cost reduction and shortened lead time from manufacture to delivery. The crossed roller bearing ensures excellent performance through constant revision of roller bearing design and manufacturing processes. Due to all these factors this product contributes to higher efficiency and improved performance when integrated into various machines.

Features and Benefits


• Outer diameter is 80mm

• High-quality

• Abrasion resistant

• Corrosion resistant

• High accuracy and rigidity

• Quick delivery

• Affordable

Applications


• Construction machinery

• Thermal power plant

• Tidal or current power turbines

• Wind power plants

• Mobile cranes

• Water treatment plants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy