Siemens 1 Safety Transformer 250 VA, 600 V Primary, 230 V Secondary, 1.09 A O/P
- RS Stock No.:
- 668-282
- Mfr. Part No.:
- 4AM4042-8ED40-0FA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$542.14
(exc. GST)
$596.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $542.14 |
*price indicative
- RS Stock No.:
- 668-282
- Mfr. Part No.:
- 4AM4042-8ED40-0FA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 600 V | |
| Product Type | Safety Transformer | |
| Secondary Voltage | 230 V | |
| Electrical Phase | 1 | |
| Output Current | 1.09A | |
| Series | 4AM | |
| Mount Type | DIN Rail/Screw | |
| Power | 250VA | |
| Width | 98mm | |
| Weight | 3.82kg | |
| Depth | 120mm | |
| Standards/Approvals | CE | |
| Length | 110mm | |
| Maximum Operating Frequency | 60.00Hz | |
| Minimum Operating Frequency | 50.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 600 V | ||
Product Type Safety Transformer | ||
Secondary Voltage 230 V | ||
Electrical Phase 1 | ||
Output Current 1.09A | ||
Series 4AM | ||
Mount Type DIN Rail/Screw | ||
Power 250VA | ||
Width 98mm | ||
Weight 3.82kg | ||
Depth 120mm | ||
Standards/Approvals CE | ||
Length 110mm | ||
Maximum Operating Frequency 60.00Hz | ||
Minimum Operating Frequency 50.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens SITAS transformer is designed with a single-phase configuration and features a Vector group and shielding winding of II0 and 0. It has a temperature rise of 40°C and an insulation class of B, ensuring efficient thermal management and reliable operation. The transformer is rated IP00, indicating no external protection from solid objects or water, making it suitable for indoor use in controlled environments.
UL CSA Recognized
Control Transformer
Isolation Transformer
- RS Stock No. 0668277
- Mfr. Part No. 4AM4042-5CT10-0FA0
Each
$413.25
- RS Stock No. 0668279
- Mfr. Part No. 4AM4042-5MT10-0FA0
Each
$413.25
- RS Stock No. 0668278
- Mfr. Part No. 4AM4042-5FT10-0FA0
Each
$413.25
- RS Stock No. 0668281
- Mfr. Part No. 4AM4042-8DD40-0FA0
Each
$542.14
Related links
- Siemens 1 Safety Transformer 0.25 kVA 230 V Secondary, 1.09 A O/P
- Siemens 1 Safety Transformer 0.25 kVA 230 V Secondary, 1.09 A O/P
- Siemens 1 Safety Transformer 0.25 kVA 230 V Secondary, 1.09 A O/P
- Siemens 1 Safety Transformer 0.25 kVA 230 V Secondary, 2.17 A O/P
- Siemens 1 Safety Transformer 1.60 kVA 230 V Secondary, 13.92 A O/P
- Siemens 1 Safety Transformer 2.50 kVA 230 V Secondary, 21.80 A O/P
- Siemens 1 Safety Transformer 0.06 kVA 230 V Secondary, 0.55 A O/P
- Siemens 1 Safety Transformer 0.80 kVA 230 V Secondary, 6.96 A O/P








