Vishay Single Layer Ceramic Capacitor 1 nF 27kV dc ±20 % N4700 Dielectric, 715C40KT, Screw 85 °C Max Op. Temp.

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
197-5980
Mfr. Part No.:
715C40KTD10
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Product Type

Single Layer Ceramic Capacitor

Voltage

27kV dc

Mount Type

Screw

Packaging

Bulk

Series

715C40KT

Tolerance

±20 %

Dielectric

N4700

Automotive Standard

No

Package/Case

Moulded Epoxy

Minimum Operating Temperature

-30°C

Diameter

44mm

Standards/Approvals

RoHS

Height

31mm

Suppression Class

Class I

Terminal Type

Screw

Dissipation Factor

0.2%

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
High Voltage Class 1 Ceramic AC and DC Disc Capacitors, 10 kVDC to 50 kVDC / 7 kVAC to 34 kVAC, Screw Terminal Mounting.

Low dissipation factor of 0.2 % at 1 kHz

N4700 (T3M) class 1, strontium-based ceramic dielectric

Negligible piezoelectric / electrostrictive effect

Applications

High voltage power supplies

CO2 lasers

X-ray equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy