Vishay Single Layer Ceramic Capacitor 1 nF 50kV dc ±20 % N4700 Dielectric, 715C, Screw 85 °C Max Op. Temp.

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$143.78

(exc. GST)

$158.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$143.78
5 - 9$141.28
10 +$138.83

*price indicative

RS Stock No.:
210-1589
Mfr. Part No.:
715C50KTD10M5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Single Layer Ceramic Capacitor

Capacitance

1nF

Voltage

50kV dc

Mount Type

Screw

Series

715C

Packaging

Bulk

Tolerance

±20 %

Automotive Standard

No

Dielectric

N4700

Minimum Operating Temperature

-30°C

Height

35mm

Diameter

48mm

Standards/Approvals

RoHS

Suppression Class

Class I

Dissipation Factor

0.2%

Maximum Operating Temperature

85°C

Terminal Type

Screw

COO (Country of Origin):
DE
The Vishay high voltage class 1 ceramic single layer AC and DC disc capacitors works with an operational voltage of 50000 V DC. It can be used in high voltage power supplies, CO2 lasers, X-ray equipment, Welding equipment, Industrial applications.

0.2% at 1kHz dissipation factor

Screw terminal mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy