Vishay Single Layer Ceramic Capacitor 1.7 nF 34kV dc ±20 % N4700 Dielectric, 715C50KT, Screw 85 °C Max Op. Temp.

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$173.38

(exc. GST)

$190.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$173.38
5 - 9$171.63
10 +$167.75

*price indicative

RS Stock No.:
179-7465
Mfr. Part No.:
715C50KTD17M5
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1.7nF

Product Type

Single Layer Ceramic Capacitor

Voltage

34kV dc

Mount Type

Screw

Series

715C50KT

Packaging

Bulk

Tolerance

±20 %

Automotive Standard

No

Dielectric

N4700

Package/Case

Moulded Epoxy

Minimum Operating Temperature

-30°C

Diameter

60mm

Standards/Approvals

RoHS

Height

35mm

Suppression Class

Class I

Maximum Operating Temperature

85°C

Terminal Type

Screw

Dissipation Factor

0.2%

COO (Country of Origin):
DE
High Voltage Class 1 Ceramic AC and DC Disc Capacitors, 10 kVDC to 50 kVDC / 7 kVAC to 34 kVAC, Screw Terminal Mounting

FEATURES

Low dissipation factor of 0.2 % at 1 kHz

N4700 (T3M) class 1, strontium-based ceramic dielectric

Negligible piezoelectric / electrostrictive effect

APPLICATIONS

High voltage power supplies

CO2 lasers

X-ray equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy