Vishay Single Layer Ceramic Capacitor 2.5 nF 30kV dc -20 → 80 % Y5U Dielectric, 715C30DK, Screw 85 °C Max Op.
- RS Stock No.:
- 184-9577
- Mfr. Part No.:
- 715C30DKD25
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
$1,782.46
(exc. GST)
$1,960.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 20 | $89.123 | $1,782.46 |
| 40 - 60 | $87.605 | $1,752.10 |
| 80 + | $85.977 | $1,719.54 |
*price indicative
- RS Stock No.:
- 184-9577
- Mfr. Part No.:
- 715C30DKD25
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.5nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 30kV dc | |
| Mount Type | Screw | |
| Packaging | Bulk | |
| Series | 715C30DK | |
| Tolerance | -20 → 80 % | |
| Automotive Standard | No | |
| Dielectric | Y5U | |
| Package/Case | Moulded Epoxy | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS | |
| Height | 30mm | |
| Diameter | 45.7mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Screw | |
| Dissipation Factor | 0.02% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.5nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 30kV dc | ||
Mount Type Screw | ||
Packaging Bulk | ||
Series 715C30DK | ||
Tolerance -20 → 80 % | ||
Automotive Standard No | ||
Dielectric Y5U | ||
Package/Case Moulded Epoxy | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS | ||
Height 30mm | ||
Diameter 45.7mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Screw | ||
Dissipation Factor 0.02% | ||
- COO (Country of Origin):
- DE
High Voltage Class 2 Ceramic DC Disc Capacitors, 10 kVDC to 40 kVDC / 3.5 kVAC to 14 kVAC, Screw Terminal Mounting.
Class 2 ceramic (Y5U)
Low inductance
High insulation resistance
Applications
High voltage power supplies
CO2 lasers
X-ray equipment
- RS Stock No. 1975984
- Mfr. Part No. 715C30DKD25
Each
$91.16
- RS Stock No. 1975981
- Mfr. Part No. 715C10DKS20
Each
$105.98
- RS Stock No. 1849574
- Mfr. Part No. 715C10DKS20
Each (In a Box of 20)
$91.709
- RS Stock No. 2101582
- Mfr. Part No. 715C40DKD25
Each
$144.61
Related links
- Vishay Single Layer Ceramic Capacitor 2.5 nF 30kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 30kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.5 nF 40kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 500 pF 30kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.7 nF 30kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2.5 nF 20kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 940 pF 30kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.











