TDK Single Layer Ceramic Capacitor 2.5 nF 20kV dc ±10 % Z5T Dielectric, UHV, Screw 85 °C Max Op. Temp.
- RS Stock No.:
- 921-4346
- Mfr. Part No.:
- UHV-2A
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save $103.56
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$2,070.66
(exc. GST)
$2,277.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 30 - 30 | $69.022 | $2,070.66 | - |
| 60 - 90 | $67.296 | $2,018.88 | $103.56 |
| 120 + | $66.26 | $1,987.80 | $331.44 |
*price indicative
- RS Stock No.:
- 921-4346
- Mfr. Part No.:
- UHV-2A
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 2.5nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 20kV dc | |
| Mount Type | Screw | |
| Series | UHV | |
| Packaging | Bulk | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Dielectric | Z5T | |
| Minimum Operating Temperature | -30°C | |
| Height | 48mm | |
| Length | 23mm | |
| Standards/Approvals | No | |
| Diameter | 48mm | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 2.5nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 20kV dc | ||
Mount Type Screw | ||
Series UHV | ||
Packaging Bulk | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Dielectric Z5T | ||
Minimum Operating Temperature -30°C | ||
Height 48mm | ||
Length 23mm | ||
Standards/Approvals No | ||
Diameter 48mm | ||
Terminal Type Screw | ||
Maximum Operating Temperature 85°C | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- JP
TDK Class 2 moulded ceramic capacitor
Ultra-high Voltage (UHV) Ceramic Capacitors, FHV Series
Moulded Type with Metal Terminals
High capacitance and low temperature characteristics of capacitance
Small size and low dissipation factor
Excellent voltage-capacitance characteristics
Screw terminals for easy mounting
Applications in High voltage power supplies and laser equipment
Related links
- TDK Single Layer Ceramic Capacitor 2.5 nF 20kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4 nF 20kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 400 pF 30kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 200 pF 50kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2 nF 40kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 560 pF 50kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 700 pF 40kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 100 pF 50kV dc ±10 % Z5T Dielectric Screw 85 °C Max Op. Temp.
