Vishay Single Layer Ceramic Capacitor 2.5 nF 40kV dc -20 → 80 % Y5U Dielectric, 715C, Screw 85 °C Max Op. Temp.
- RS Stock No.:
- 210-1582
- Mfr. Part No.:
- 715C40DKD25
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$144.61
(exc. GST)
$159.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $144.61 |
| 5 - 9 | $142.06 |
| 10 + | $139.46 |
*price indicative
- RS Stock No.:
- 210-1582
- Mfr. Part No.:
- 715C40DKD25
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 2.5nF | |
| Voltage | 40kV dc | |
| Mount Type | Screw | |
| Series | 715C | |
| Packaging | Bulk | |
| Tolerance | -20 → 80 % | |
| Dielectric | Y5U | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS | |
| Diameter | 54.1mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Screw | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 2.5nF | ||
Voltage 40kV dc | ||
Mount Type Screw | ||
Series 715C | ||
Packaging Bulk | ||
Tolerance -20 → 80 % | ||
Dielectric Y5U | ||
Automotive Standard No | ||
Package/Case Disc | ||
Pin Count 2 | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS | ||
Diameter 54.1mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Screw | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- DE
The Vishay high voltage class 1 ceramic single layer AC and DC disc capacitors works with an operational voltage of 40000 V DC. It can be used in high voltage power supplies, CO2 lasers, X-ray equipment, Welding equipment, Industrial applications.
0.2% at 1kHz dissipation factor
Screw terminal mounting
Related links
- Vishay Single Layer Ceramic Capacitor 2.5 nF 40kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 40kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2 nF 40kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.5 nF 30kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 100 pF 40kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 440 pF 40kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 30kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 10 nF 15kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
