Vishay Ceramic Single Layer Capacitor 1000 pF 440V ac ± 20 % Y5U Dielectric, SMDY1, Surface Mount 125 °C Max Op. Temp.
- RS Stock No.:
- 814-214
- Mfr. Part No.:
- SMDY1102MY5UBRS
- Brand:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.30
(exc. GST)
$0.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 July 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | $0.30 |
| 25 - 99 | $0.21 |
| 100 + | $0.09 |
*price indicative
- RS Stock No.:
- 814-214
- Mfr. Part No.:
- SMDY1102MY5UBRS
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000pF | |
| Product Type | Ceramic Single Layer Capacitor | |
| Voltage | 440V ac | |
| Mount Type | Surface Mount | |
| Packaging | Tape and Reel | |
| Series | SMDY1 | |
| Tolerance | ± 20 % | |
| Dielectric | Y5U | |
| Automotive Standard | No | |
| Suppression Class | Class X1 | |
| Maximum Operating Temperature | 125°C | |
| Terminal Type | Lead-Free Terminal | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000pF | ||
Product Type Ceramic Single Layer Capacitor | ||
Voltage 440V ac | ||
Mount Type Surface Mount | ||
Packaging Tape and Reel | ||
Series SMDY1 | ||
Tolerance ± 20 % | ||
Dielectric Y5U | ||
Automotive Standard No | ||
Suppression Class Class X1 | ||
Maximum Operating Temperature 125°C | ||
Terminal Type Lead-Free Terminal | ||
- COO (Country of Origin):
- CN
The Vishay Surface mount capacitor delivers efficient EMI suppression and filtering for reliable performance in critical applications. Designed for maximum voltage ratings of 300 V and 440 V, it provides essential safety and durability.
Complies with IEC 60384-14 standards for safety
Constructed with a ceramic dielectric for stable performance
Insulation resistance exceeds 10,000 MΩ for high reliability
Available in a capacitance range from 10 pF to 1500 pF












