Vishay Single Layer Ceramic Capacitor 680 pF 760V dc ±20 % Y5U Dielectric, SMDY1, Surface 125 °C Max Op. Temp.
- RS Stock No.:
- 687-057
- Mfr. Part No.:
- SMDY1681MY5UCRA
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $14.30
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$4.10
(exc. GST)
$4.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | $4.10 | - |
| 10 - 24 | $2.67 | $14.30 |
| 25 - 99 | $1.40 | $67.50 |
| 100 - 499 | $1.38 | $272.00 |
| 500 + | $1.36 | $1,370.00 |
*price indicative
- RS Stock No.:
- 687-057
- Mfr. Part No.:
- SMDY1681MY5UCRA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Single Layer Ceramic Capacitor | |
| Capacitance | 680pF | |
| Voltage | 760V dc | |
| Mount Type | Surface | |
| Series | SMDY1 | |
| Packaging | Tape & Reel | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dielectric | Y5U | |
| Minimum Operating Temperature | 125°C | |
| Standards/Approvals | CSA E60384-1:14, DIN EN 60384-14, IEC 60384-14, CQC11-471112-2015, UL 60384-14, CSA E60384-14:14 | |
| Terminal Type | Surface Mount Terminal | |
| Maximum Operating Temperature | 125°C | |
| Dissipation Factor | 2.5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Single Layer Ceramic Capacitor | ||
Capacitance 680pF | ||
Voltage 760V dc | ||
Mount Type Surface | ||
Series SMDY1 | ||
Packaging Tape & Reel | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dielectric Y5U | ||
Minimum Operating Temperature 125°C | ||
Standards/Approvals CSA E60384-1:14, DIN EN 60384-14, IEC 60384-14, CQC11-471112-2015, UL 60384-14, CSA E60384-14:14 | ||
Terminal Type Surface Mount Terminal | ||
Maximum Operating Temperature 125°C | ||
Dissipation Factor 2.5% | ||
- COO (Country of Origin):
- CN
The Vishay Automotive grade EMI suppression safety capacitor features a ceramic disc construction with copper plating on both sides, ensuring reliable electrical performance. It is encapsulated in flame retardant epoxy resin compliant with UL 94 V-0 standards for enhanced safety. Designed as a single layer AC disc safety capacitor, it is suitable for surface mount applications and is Ideal for filtering electromagnetic interference in automotive and industrial electronic systems.
RoHS compliant
Halogen free
Complying with IEC 60384-14 standard
High reliability
Humidity class IIB annex I achieved
Related links
- Vishay Single Layer Ceramic Capacitor 470 pF 760V dc ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 2.2 nF 760V dc ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 4.7 nF 760V dc ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.9 nF 760V dc ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1.5 nF 760V dc ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 3.3 nF 760V dc ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 1 nF 760V dc ±20 % Y5U Dielectric Surface Mount 125 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 680 pF 440V ac ±20 % Y5U Dielectric Through Hole 125 °C Max Op. Temp.
