Lapp ÖLFLEX FD 90 Control Cable, 1 Cores 6 AWG, Unscreened, 50 m, Black Polyvinyl Chloride Sheath
- RS Stock No.:
- 283-2188
- Mfr. Part No.:
- 26604
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$1,075.48
(exc. GST)
$1,183.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,075.48 | $21.51 |
*price indicative
- RS Stock No.:
- 283-2188
- Mfr. Part No.:
- 26604
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX FD 90 | |
| Product Type | Control Cable | |
| Number of Cores | 1 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL, EAC, UKCA marked, Cmarked | |
| American Wire Gauge | 6AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX FD 90 | ||
Product Type Control Cable | ||
Number of Cores 1 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL, EAC, UKCA marked, Cmarked | ||
American Wire Gauge 6AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX® FD 90 Series Control Cable, 16mm² Cross Sectional Area, 600V Voltage Rating - 26604
This control cable is a single-conductor power and control solution, designed to operate under demanding conditions. It features a PVC sheath and a cross-sectional area of 16mm², providing robust protection and versatility for various electrical needs. With a length of 50m and an outer diameter of 10.5mm, it ensures efficient performance across applications.
Features & Benefits
• Designed for continuous flexing, ensuring durability
• Rated for a maximum temperature of 90°C
• Flame-retardant properties enhance safety in usage
• Flexible with a minimum bend radius of 3 x cable diameter
• Bare copper conductors allow excellent conductivity
• Unscreened construction simplifies installation processes
Applications
• Suitable for power circuits requiring flexible connections
• Ideal for indoor environments that may experience moisture
• Recommended for automation and control equipment
• Utilised in installations where continuous movement is necessary
What are the voltage and temperature ratings for this electrical cable?
The cable is designed to handle a voltage rating of 600V and can operate within a temperature range of -5°C to 90°C, making it suitable for various environments.
How does the unshielded design impact its use in specific applications?
The unshielded construction provides flexibility and ease of installation in environments where electromagnetic interference is not a concern, allowing for straightforward integration into systems.
What material choices are used in the cable's construction?
The cable features a jacket MADE from PVC, which offers protection and insulation, while bare copper conductors ensure effective conductivity for electrical applications.
