Banner TL50 Series Blue, Green, Red, White, Yellow Signal Tower, 5 Lights, 10 → 30 V
- RS Stock No.:
- 200-5621
- Mfr. Part No.:
- TL50P5Q
- Brand:
- Banner
Subtotal (1 unit)*
$694.40
(exc. GST)
$763.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $694.40 |
*price indicative
- RS Stock No.:
- 200-5621
- Mfr. Part No.:
- TL50P5Q
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 5 | |
| Lens Colour | Blue, Green, Red, White, Yellow | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Supply Voltage | 10 → 30 V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 5 | ||
Lens Colour Blue, Green, Red, White, Yellow | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Supply Voltage 10 → 30 V | ||
- COO (Country of Origin):
- US
The Banner TL50 series multicolour tower light is programmable using Banner's pro editor software and pro converter cable. It is rugged, cost-effective and easy-to-install multi-segment tower light. The tower is featured with illuminated segments provide easy-to-see operator guidance and indication of equipment status.
10 V dc to 30 V dc operation
Bimodal inputs (PNP/NPN), depending on source wiring
Available in black or light grey housing to match different machine styles
Audible models available with standard, sealed, or Omni-directional audible element
Bimodal inputs (PNP/NPN), depending on source wiring
Available in black or light grey housing to match different machine styles
Audible models available with standard, sealed, or Omni-directional audible element
Related links
- Banner TL50 Series Blue Red Yellow Signal Tower 10 → 30 V
- Banner TL50 Series Blue Red 4 Lights, 10 → 30 V
- Banner TL50 Series Blue Red Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red Yellow LED Beacon 12 → 30 V dc, Base Mount
- Banner TL50 Series Blue White 4 Lights Base Mount
- Banner TL50 Series Blue Red Yellow LED Beacon 100 → 240 V ac, Base Mount
- Banner TL50 Series Blue Red 4 Lights Versatile Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
