Banner TL50 Series Blue, Green, Red, White, Yellow LED Beacon, 5 Lights, 12 → 30 V dc, Base Mount
- RS Stock No.:
- 293-844
- Mfr. Part No.:
- TL50WBGYRAQ
- Brand:
- Banner
Subtotal (1 unit)*
$639.89
(exc. GST)
$703.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $639.89 |
*price indicative
- RS Stock No.:
- 293-844
- Mfr. Part No.:
- TL50WBGYRAQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 5 | |
| Lens Colour | Blue, Green, Red, White, Yellow | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 5 | ||
Lens Colour Blue, Green, Red, White, Yellow | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Multi-colour tower light redefines visibility and communication in any workspace. Ideal for signalling and status indication, its compact design houses five vibrant segments, seamlessly blending aesthetics with functionality. The device offers a variety of colours and an audible alarm, ensuring that operators receive clear guidance regarding equipment status.
Offers various connection options for different installation requirements
LED indicators ensure longlasting and efficient performance
Designed for optimal visibility even in challenging lighting conditions
LED indicators ensure longlasting and efficient performance
Designed for optimal visibility even in challenging lighting conditions
Related links
- Banner TL50 Series Blue Red Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red Yellow LED Beacon 100 → 240 V ac, Base Mount
- Banner TL50 Series Blue White 4 Lights Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50C Series Blue Red Yellow Signal Tower 12 → 30 V dc, Base Mount
- Banner TL30 Series Blue Red Yellow Signal Tower 12 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red Yellow Signal Tower 10 → 30 V
- Banner TL50 Series Green Yellow LED Beacon 18 → 30 V dc, Base Mount
