Banner TL50 Series Blue, Green, Red, Yellow Signal Tower, 4 Lights, 18 → 30 V dc, Versatile Mount

Subtotal (1 unit)*

$366.72

(exc. GST)

$403.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$366.72

*price indicative

RS Stock No.:
865-5071
Mfr. Part No.:
TL50BGYRQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50

Number of Light Elements

4

Lens Colour

Blue, Green, Red, Yellow

Bulb Type

LED

LED Colour

Red/Yellow/Green/Blue

Sounder Component

No Sounder Component

Current Type

DC

Mounting Style

Versatile Mount

Height

183.3mm

Base Diameter

50mm

Connection Type

Integral Quick Disconnect

Supply Voltage

18 → 30 V dc

IP Rating

IP67

Maximum Temperature

+50°C

Housing Colour

Black

Minimum Temperature

-40°C

Current Consumption

45 mA dc, 45 mA ac

COO (Country of Origin):
CN

Banner Signal Tower, 4 Colours, 210.6mm Height - TL50 Series - TL50BGYRQ


Send a clear message with this Banner signal tower. Its LED bulbs are visible in most lighting conditions, so you can transmit signals that are clear as day. As it comes with blue, green, red and yellow lights, it's a jack of many trades that lets you provide a wide variety of visual alerts. Thanks to its broad operating temperature range of -40°C to +50°C, you can rest assured it stands up to harsh industrial conditions.

Features & Benefits


• Large measurements of 210.6 (H) x 50mm (diameter) ensure it's visible at a distance
• IP67 rating means it's dust-tight and withstands submersion in 1m of water for up to 30 minutes
• ABS housing is resistant to impact and wear

Applications


• Medical equipment
• Distribution centres
• Manufacturing plants
• Transportation sector

What's this unit's supply voltage?


This signal tower accepts a supply voltage between 18 and 30V DC or between 21 and 27V AC, so it's compatible with many electrical systems.

Is this signal tower protected against electrical hazards?


Yes, it's protected against reverse polarity and transient voltages for enhanced electrical safety.

Related links