Banner TL50 Series Blue, Green, Red, Yellow Signal Tower, 4 Lights, 10 → 30 V

Subtotal (1 unit)*

$739.86

(exc. GST)

$813.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$739.86

*price indicative

RS Stock No.:
200-5617
Mfr. Part No.:
TL50P4AOSQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Series

TL50

Number of Light Elements

4

Lens Colour

Blue, Green, Red, Yellow

Bulb Type

LED

Sounder Component

No Sounder Component

Supply Voltage

10 → 30 V

COO (Country of Origin):
US
The Banner TL50 series multicolour tower light is programmable using Banner's pro editor software and pro converter cable. It is rugged, cost-effective and easy-to-install multi-segment tower light. The tower is featured with illuminated segments provide easy-to-see operator guidance and indication of equipment status.

10 V dc to 30 V dc operation
Bimodal inputs (PNP/NPN), depending on source wiring
Available in black or light grey housing to match different machine styles
Audible models available with standard, sealed, or Omni-directional audible element

Related links