Banner TL50 Series Blue, Green, Red, Yellow Buzzer Signal Tower, 4 Lights, 18 → 30 V dc, Versatile Mount
- RS Stock No.:
- 865-5074
- Mfr. Part No.:
- TL50BGYRAQ
- Brand:
- Banner
Subtotal (1 unit)*
$440.17
(exc. GST)
$484.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.17 |
*price indicative
- RS Stock No.:
- 865-5074
- Mfr. Part No.:
- TL50BGYRAQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 4 | |
| Lens Colour | Blue, Green, Red, Yellow | |
| Bulb Type | LED | |
| Light Effect | Steady | |
| Sounder Component | Buzzer | |
| Decibels at 1 Metre | 92dB | |
| Mounting Style | Versatile Mount | |
| Height | 214.1mm | |
| Base Diameter | 50mm | |
| Supply Voltage | 18 → 30 V dc | |
| Connection Type | Integral Quick Disconnect | |
| Maximum Temperature | +50°C | |
| Housing Colour | Black | |
| Minimum Temperature | -20°C | |
| Current Consumption | 25 (Alarm) mA, 45 mA ac, 45 mA dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 4 | ||
Lens Colour Blue, Green, Red, Yellow | ||
Bulb Type LED | ||
Light Effect Steady | ||
Sounder Component Buzzer | ||
Decibels at 1 Metre 92dB | ||
Mounting Style Versatile Mount | ||
Height 214.1mm | ||
Base Diameter 50mm | ||
Supply Voltage 18 → 30 V dc | ||
Connection Type Integral Quick Disconnect | ||
Maximum Temperature +50°C | ||
Housing Colour Black | ||
Minimum Temperature -20°C | ||
Current Consumption 25 (Alarm) mA, 45 mA ac, 45 mA dc | ||
Turck TL50 EZ-LIGHT Audible Signal Tower
Turck Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.
The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.
The TL50 audible signal towers are supplied with a top mounted sounder that provides a high dB level signal in time with the lighting signal.
Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Continuous, pulsed or staccato tones available
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Continuous, pulsed or staccato tones available
Related links
- Banner TL50 Series Blue Red 4 Lights Versatile Mount
- Banner TL50 Series Red/Green/Yellow Buzzer Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red/Green Buzzer Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red Buzzer Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red/Green/Yellow Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Red/Green Signal Tower 18 → 30 V dc, Versatile Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner CL50 Series Red/Green/Yellow Signal Tower 18 → 30 V dc, Versatile Mount
