Banner TL50 Series Blue, Green, Red, Yellow Signal Tower, 4 Lights, 18 → 30 V dc, Base Mount
- RS Stock No.:
- 292-831
- Mfr. Part No.:
- TL50GYBRQ
- Brand:
- Banner
Subtotal (1 unit)*
$411.93
(exc. GST)
$453.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $411.93 |
*price indicative
- RS Stock No.:
- 292-831
- Mfr. Part No.:
- TL50GYBRQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 4 | |
| Lens Colour | Blue, Green, Red, Yellow | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 4 | ||
Lens Colour Blue, Green, Red, Yellow | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Tower light is designed to bring clarity and safety to any environment. Featuring a modern and compact design, it serves as an effective indicator for equipment status, alerting operators with vivid visual signals. The availability of multiple colours enhances its versatility, making it ideal for various applications. Additionally, this model includes an audible component, which further boosts its ability to capture attention.
Models designed to operate effectively across a range of voltages enhancing versatility
Independently selectable LEDs allow customised configurations for specific needs
Durable construction ensures reliability in demanding conditions
Independently selectable LEDs allow customised configurations for specific needs
Durable construction ensures reliability in demanding conditions
Related links
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Blue Red 4 Lights Versatile Mount
- Banner TL50 Series Blue Yellow Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Red 4 Lights Versatile Mount
- Banner TL50 Series Blue Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue White 4 Lights Base Mount
