Banner TL50 Series Blue, Green, Red Signal Tower, 3 Lights, 18 → 30 V dc, Base Mount
- RS Stock No.:
- 292-823
- Mfr. Part No.:
- TL50GRBALSQ
- Brand:
- Banner
Subtotal (1 unit)*
$439.90
(exc. GST)
$483.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $439.90 |
*price indicative
- RS Stock No.:
- 292-823
- Mfr. Part No.:
- TL50GRBALSQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 | |
| Number of Light Elements | 3 | |
| Lens Colour | Blue, Green, Red | |
| Bulb Type | LED | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 | ||
Number of Light Elements 3 | ||
Lens Colour Blue, Green, Red | ||
Bulb Type LED | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner Tower Light is an innovative signalling solution that offers a versatile indication of equipment status in diverse environments. Designed with ruggedness in mind, this compact multi-coloured light ensures clear visibility and guidance through its vibrant LEDs. The product boasts seamless, self-contained operation, making it exceptionally easy to install without the need for a separate controller.
Audible alerts paired with visual signals for comprehensive communication
Rugged construction ensures durability in industrial environments
Compatible with standard 4pin 5pin or 8pin M12 quick disconnects
Rugged construction ensures durability in industrial environments
Compatible with standard 4pin 5pin or 8pin M12 quick disconnects
Related links
- Banner TL50 Series Blue Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Blue Yellow Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Green 2 Lights Base Mount
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Red Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50BL Series Blue Red Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50 Series Green Yellow Signal Tower 12 → 30 V dc, Base Mount
