Schneider Electric Harmony XVU Series Blue, Green, Orange, Red, White, Yellow Flashing, Rotating, Steady Effect Beacon,
- RS Stock No.:
- 881-2810
- Distrelec Article No.:
- 303-04-905
- Mfr. Part No.:
- XVUC29
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$284.65
(exc. GST)
$313.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $284.65 |
*price indicative
- RS Stock No.:
- 881-2810
- Distrelec Article No.:
- 303-04-905
- Mfr. Part No.:
- XVUC29
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVU | |
| Product Type | Beacon | |
| Component Type | Beacon | |
| Multifunction | Yes | |
| Current Type | DC | |
| Current Consumption | 70mA | |
| Light Effect | Flashing, Rotating, Steady | |
| Mount Type | Tube | |
| Lens Colour | Blue, Green, Orange, Red, White, Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, CSA, UL, RoHS | |
| Height | 50mm | |
| Base Diameter | 60mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVU | ||
Product Type Beacon | ||
Component Type Beacon | ||
Multifunction Yes | ||
Current Type DC | ||
Current Consumption 70mA | ||
Light Effect Flashing, Rotating, Steady | ||
Mount Type Tube | ||
Lens Colour Blue, Green, Orange, Red, White, Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, CSA, UL, RoHS | ||
Height 50mm | ||
Base Diameter 60mm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour Clear | ||
Schneider Harmony XVU Modular Signal Tower Series
The Harmony XVU series is a modular beacon tower ideally suited for automotive, machine tooling, material handling and electronic equipment industries. They are 360° visual and audible signalling units that come with a combination of innovative features and offer high performance. The Harmony XVU is also simple and easy to assemble, without the need for any tools. The base offers convenient mounting options with direct mounting, pole mounting and three-in-one adjustable wall mounting. These signal towers also offer good resistance to dust and water and are UL/CSA compliant.
An aesthetic design available in black and metallic silver, the reduced diameter makes them suitable for smaller equipment, not only that it distinguishes them from other tower lights. Offering high performance light featuring true colour and homogeneity light, this series provides improved visibility and LED super bright flashing light effects alongside a long-life performance.
Features and Benefits:
• Free of charge configuration software enables the audible signal to be customised via an SD card
• The sounder module plays voice message when customer inputs PLC signals
• Adjustable volume range up to 86dB at 1m
• Multi-colour LED module with a choice of six colours and four light patterns
• Pole mounting with height adjustable tube allowing the adjustment of the column height without any tools
• Flexible mounting module for use on horizontal or vertical support
• Pulse signal modules use pulse signals in single wire to control the tower light
• Pulse signal modules use one signal wire to define different types of signalling
• Flexible and configurable light patterns
• Up to 256 different combinations of audible and visual signals
• Up to 16 different combinations of visual signals (colour combination)
• One pulse signal multi-colour unit can be implemented instead of several single colour illuminated units
• Reduction in I/O wires to connect PLC with tower light
Protection ratings & safety features:
• CE, UL, CSA, and PCT certified
• Illuminated units are rated to IP65 and are resistant to cutting oil while the audible units are rated to IP54
Applications:
Loud, dangerous and busy environments often call for modular beacons and tower lights, from health & safety to preventing damage to machinery there are many applications. Below are some of the applications for the XVU Series:
• Machine tools
• Automotive
• Material handling
• Packaging
• Electronic equipment
Note
The LED beacon units are not supplied with a top cover. The top covers are supplied with the following termination units: 881-2832 black 24 V ac/dc, 881-2836 silver 24 V ac/dc, 881-2845 black 100-240 V ac, 881-2848 black 100-240 V ac, 881-2842 silver 100-240 V ac. A range of accessories for the XVU series are also available.
- RS Stock No. 2440329
- Mfr. Part No. 910792405
Each
$208.73
- RS Stock No. 2440330
- Mfr. Part No. 910793405
Each
$242.48
- RS Stock No. 2472620
- Mfr. Part No. 910510405
Each
$117.63
- RS Stock No. 2472635
- Mfr. Part No. 910771405
Each
$45.91
Related links
- Schneider Electric Harmony Series Red Green Rotating LED Bulb 24V dc,
- AUER Signal CT5DC Series Blue Green Red Steady LED Bulb
- AUER Signal PC7DR Series Amber Green Red Blue Flashing Rotating, Steady Effect
- Banner K30 Series Blue Red Yellow Flashing LED Bulb Base IP67
- AUER Signal RWA Series Amber Clear Red Pulsed Steady LED
- AUER Signal PC7TD Series Yellow Magenta Blue Amber Flashing Rotating, Steady Effect
- AUER Signal PC7VS Series Amber Clear Red Flashing Rotating, Steady Effect Recordable Sound
- AUER Signal PC7DM Series Strobe Rotating Flashing Effect Beacon Module










