AUER Signal RWA Series Amber, Blue, Clear, Green, Red, Yellow Beacon Flashing, Pulsed, Rotating, Steady, Strobe
- RS Stock No.:
- 244-0251
- Distrelec Article No.:
- 302-56-845
- Mfr. Part No.:
- 850531900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$103.44
(exc. GST)
$113.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.44 |
*price indicative
- RS Stock No.:
- 244-0251
- Distrelec Article No.:
- 302-56-845
- Mfr. Part No.:
- 850531900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Pulsed, Rotating, Steady, Strobe | |
| Lens Colour | Amber, Blue, Clear, Green, Red, Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED (12x6 LEDs) | |
| Mount Type | Horizontal, Tube, Vertical, Wall | |
| Current Type | AC, DC | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Lamp Included | No | |
| Series | RWA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP13, IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Pulsed, Rotating, Steady, Strobe | ||
Lens Colour Amber, Blue, Clear, Green, Red, Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED (12x6 LEDs) | ||
Mount Type Horizontal, Tube, Vertical, Wall | ||
Current Type AC, DC | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Lamp Included No | ||
Series RWA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP13, IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal RWA Metal bracket for audible bases. It is generally used in signal tower and it is easy to install.
Metal bracket for wall mounting of R-series audible bases
Simple and stable installation
Can be mounted upwards (concealed) and downwards
Related links
- AUER Signal RDMHP Series Amber Flashing Rotating Strobe LED Beacon 12V dc Wall,
- AUER Signal RDMHP Series Amber Flashing Rotating Strobe LED Beacon 240V ac IP66
- AUER Signal RDM Series Amber Flashing Rotating Strobe LED Beacon 24V ac/dc Horizontal,
- AUER Signal RDMHP Series Red Flashing Rotating Strobe LED Beacon 240V ac IP66
- AUER Signal RDM Series Blue Flashing Rotating Strobe LED Beacon 240V ac Tube,
- AUER Signal RDMHP Series Blue Flashing Rotating Strobe LED Beacon 240V ac Tube,
- AUER Signal RDM Series Green Flashing Rotating Strobe LED Beacon 24V ac/dc Tube,
- AUER Signal RDMHP Series Green Rotating Strobe Pulsed LED Beacon 12V dc
