Werma 843 Series Blue EVS Effect Beacon Unit, 24 V dc, LED Bulb, DC, IP54
- RS Stock No.:
- 678-2988
- Mfr. Part No.:
- 84354055
- Brand:
- Werma
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$424.68
(exc. GST)
$467.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | $424.68 |
| 6 + | $406.97 |
*price indicative
- RS Stock No.:
- 678-2988
- Mfr. Part No.:
- 84354055
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Range | KombiSIGN 70 | |
| Series | 843 | |
| Component Type | Beacon | |
| Current Type | DC | |
| Light Effect | EVS | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Supply Voltage | 24 V dc | |
| Height | 65.5mm | |
| Base Diameter | 70mm | |
| IP Rating | IP54 | |
| Housing Colour | Black | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Range KombiSIGN 70 | ||
Series 843 | ||
Component Type Beacon | ||
Current Type DC | ||
Light Effect EVS | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
Height 65.5mm | ||
Base Diameter 70mm | ||
IP Rating IP54 | ||
Housing Colour Black | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
Related links
- Werma 843 Series Clear Steady Effect Beacon Unit LED Bulb IP54
- Werma 843 Series Blue Steady Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Blue Blinking Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Blue Steady Effect Beacon Unit DC, IP54
- Werma 843 Series Blue Flashing Effect Beacon Unit AC, IP54
- Werma 843 Series Blue Steady Effect Beacon Unit AC, IP54
- Werma 843 Series Red Steady Effect Beacon Unit DC, IP54
- Werma 843 Series Green Blinking Effect Beacon Unit AC/DC, IP54
