Werma 843 Series Green Blinking Effect Beacon Unit, LED Bulb 24V dc, AC/DC, IP54
- RS Stock No.:
- 299-4452
- Mfr. Part No.:
- 843.210.55
- Brand:
- Werma
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$200.85
(exc. GST)
$220.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 12 November 2026
- Plus 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $200.85 | - |
| 6 - 11 | $195.95 | 2% |
| 12 + | $192.14 | 4% |
*price indicative
- RS Stock No.:
- 299-4452
- Mfr. Part No.:
- 843.210.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 843 | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Mount Type | Surface | |
| Light Effect | Blinking | |
| Lens Colour | Green | |
| Lamp Included | No | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 65.5mm | |
| Standards/Approvals | EAC, CE, cULus | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 843 | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC/DC | ||
Mount Type Surface | ||
Light Effect Blinking | ||
Lens Colour Green | ||
Lamp Included No | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 65.5mm | ||
Standards/Approvals EAC, CE, cULus | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
WERMA Beacon Unit, Green Lens Colour, Blinking Light Effect - KombiSIGN 70 Series - 843.210.55
Indicate normal operating conditions with this green beacon unit from WERMA. Its integrated LED bulb provides a bright light with an output of 360°, giving you a high degree of visibility. Thanks to its low operating current of just 25mA, it's an energy-efficient option for your signalling system. A long service life of up to 100,000 hours means it won't need frequent replacement.
Features & Benefits
• Blinking light effect to quickly attract attention
• Wide operating temperature range between -20°C and +50°C for use in harsh environments
• IP54 rating indicates protection against limited amounts of dust and water splashes
• Light weight of 69g to place minimal strain on your equipment
Applications
• Cleanrooms
• Forklift trucks
• Automated assembly lines
• Rail industry
How quickly does this beacon unit blink?
This beacon unit blinks at a rate of 1Hz to produce an urgent signal.
Stacking Signal Tower - KombiSIGN 70, 70mm, IP54
The WERMA KombiSIGN 70 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 70 mm diameter
Permanent Multi-colour LED Light Element
• Seven colours in one beacon
• Different colours can be triggered via the pins in the terminal element
• Positive and negative control logic
• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
• High light intensity
Note
Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 71.
Approvals
UL listed, CSA, VDE
Related links
- Werma 843 Series Blue Blinking Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Green Steady Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Green Steady Effect Beacon Unit DC, IP54
- Werma 843 Series Green Rotating Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Red Steady Effect Beacon Unit DC, IP54
- Werma 843 Series Blue Steady Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Red Rotating Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Red Flashing Effect Beacon Unit AC/DC, IP54
