Werma 644 Series Red Steady Effect Beacon Unit, LED Bulb 230V ac, AC, IP65
- RS Stock No.:
- 455-3328
- Distrelec Article No.:
- 301-66-205
- Mfr. Part No.:
- 644.100.68
- Brand:
- Werma
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $19.92
View bulk pricing optionsSubtotal (1 unit)*
$119.34
(exc. GST)
$131.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $119.34 | - |
| 6 - 11 | $116.02 | $19.92 |
| 12 + | $112.80 | $78.48 |
*price indicative
- RS Stock No.:
- 455-3328
- Distrelec Article No.:
- 301-66-205
- Mfr. Part No.:
- 644.100.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 644 | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Steady | |
| Current Consumption | 50mA | |
| Mount Type | Base | |
| Lens Colour | Red | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 65mm | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | ATEX | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 644 | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Steady | ||
Current Consumption 50mA | ||
Mount Type Base | ||
Lens Colour Red | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Terminal Type Cable | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 65mm | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Hazardous Area Certification ATEX | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
WERMA Beacon Unit, Red Lens Colour, Steady Light Effect - KombiSIGN 71 Series - 644.100.68
This red beacon unit from WERMA provides an effective visual warning in industrial environments. You can use it as a stand-alone element or stack it with other modules from the KombiSIGN 71 series to create a complete signalling system. Thanks to its steady light effect, it's a good choice for indicating ongoing conditions. A wide operating temperature range between -20°C and +50°C makes it suitable for use in harsh conditions.
Features & Benefits
• Robust service life of at least 50,000 hours for long-lasting performance
• IP65 rating indicates complete protection against dust and low-pressure water jets
• Low operational current of 35mA for energy efficiency
Applications
• Food and beverage processing industry
• Rail and transport applications
• Mining operations
• Industrial automation
How do I stack this beacon unit with other light elements?
To stack multiple beacons, simply line up the white marks and twist the units together.
Stacking Signal Tower - KombiSIGN 71, 70 mm, IP65
The WERMA KombiSIGN 71 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. The modular design of these stacking towers enables quick and easy installation. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP65 for use in extreme conditions
• Up to 5 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• LED EVS elements have an extremely bright, random sequence of light to immediately grab attention
• Ultra-bright elements are up to 20 times brighter than conventional LED beacons. Intelligent electronics ensure operation at maximum brightness
• Vocal element plays customer specific audio files in mp3 format (sounds, alarms, music or spoken word)
• Optional self adjusting siren automatically adjusts output between 80 & 100 dB depending on ambient sound levels
• AS-Interface element can be easily connected to the networking system which considerably reduces complex wiring
• Improved connection with cage clamp technology
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 70 mm diameter
Permanent Multi-colour LED Light Element
• Seven colours in one beacon
• Different colours can be triggered via the pins in the terminal element
• Positive and negative control logic
• The three basic colours (red/yellow/green) can be triggered using only two PLC outputs
• High light intensity
Note
Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 70.
Approvals
UL listed, CSA, VDE
- RS Stock No. 4553334
- Mfr. Part No. 644.200.68
Each
$135.52
- RS Stock No. 4553340
- Mfr. Part No. 644.300.68
Each
$134.55
- RS Stock No. 4362116
- Mfr. Part No. XVBC2M4
Each
$256.50
- RS Stock No. 0481995
- Mfr. Part No. 644.110.68
Each
$154.91
Related links
- Werma 644 Series Yellow Steady Effect Beacon Unit AC, IP65
- Werma 644 Series Green Steady Effect Beacon Unit AC, IP65
- Werma 644 Series Red Flashing Effect Beacon Unit AC, IP65
- Werma 644 Series Yellow Flashing Effect Beacon Unit AC, IP65
- Werma 644 Series Red Steady Effect Beacon Unit DC, IP65
- Werma 644 Series Yellow Steady Effect Beacon Unit AC/DC, IP65
- Werma 644 Series Clear Steady Effect Beacon Unit AC/DC, IP65
- Werma 644 Series Blue Steady Effect Beacon Unit AC/DC, IP65









