Werma 848 Series Yellow Flashing Effect Beacon Unit, LED Bulb 230V ac, AC, IP54
- RS Stock No.:
- 451-1065
- Mfr. Part No.:
- 848.310.68
- Brand:
- Werma
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$250.00
(exc. GST)
$275.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $250.00 | - |
| 6 - 11 | $244.25 | 2% |
| 12 + | $237.60 | 4% |
*price indicative
- RS Stock No.:
- 451-1065
- Mfr. Part No.:
- 848.310.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 848 | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Current Consumption | 35mA | |
| Mount Type | Base | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 67mm | |
| Standards/Approvals | CSA C22-2 No. 14, CCC, EAC, UL 508 | |
| Hazardous Area Certification | No | |
| Base Diameter | 50mm | |
| IP Rating | IP54 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 848 | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Flashing | ||
Current Consumption 35mA | ||
Mount Type Base | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 67mm | ||
Standards/Approvals CSA C22-2 No. 14, CCC, EAC, UL 508 | ||
Hazardous Area Certification No | ||
Base Diameter 50mm | ||
IP Rating IP54 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
Stacking Signal Tower - KombiSIGN 50, 50mm, IP54
The WERMA KombiSIGN 50 modular stacking signal tower is an ideal solution to the increasing requirement for safety, machine productivity and reduced downtime. Each KombiSIGN module is equipped with a bayonet fixing with integral contact system. The modular design of these stacking towers enables quick and easy installation. Simply align the corresponding white marks and gently twist to lock them in place.
Features and Benefits
• Suitable for machine and manual Andon indication
• Modular system allows a completely free combination of optical and audible signal elements
• Mechanical and electrical connection of the elements in the space of seconds using a bayonet connection system
• Completely safe element changes (contact-voltage proof) without the need for tools
• Protection rating IP54 for use in normal conditions
• Up to 4 elements can be mounted on a terminal base
• Flexible combination of optical and audible elements
• Optical isolation due to O-ring seal stopping illumination of adjacent element
• Operating voltage for the continuous incandescent element is dependant on bulb fitted
• Buzzer element, 80 dB, permanent or pulsating tone adjustable by link in unit
• Operating temperature range is -20 to +50 °C
• Polyamide body with polycarbonate lenses, 50 mm diameter
Note
Lamps are not supplied and must be purchased separately. Not compatible with KombiSIGN 70/71.
Approvals
UL listed, CSA, VDE.
Standards
Conforms to LVD: 73/23/EEC and to EMC directive: 89/336/EEC.
- RS Stock No. 4511037
- Mfr. Part No. 848.210.68
Each
$276.31
- RS Stock No. 3147247
- Mfr. Part No. 842.300.68
Each
$237.96
- RS Stock No. 4553283
- Mfr. Part No. 643.300.68
Each
$164.08
- RS Stock No. 3147231
- Mfr. Part No. 842.100.68
Each
$237.96
Related links
- Werma 848 Series Green Flashing Effect Beacon Unit AC, IP54
- Werma 848 Series Red Flashing Effect Beacon Unit AC, IP54
- Werma 848 Series Yellow Flashing Effect Beacon Unit DC, IP54
- Werma 848 Series Green Flashing Effect Beacon Unit AC/DC, IP54
- Werma 848 Series Red Flashing Effect Beacon Unit AC/DC, IP54
- Werma 848 Series Green Flashing Effect Beacon Unit DC, IP54
- Werma 848 Series Blue Flashing Effect Beacon Unit DC, IP54
- Werma 848 Series Red Flashing Effect Beacon Unit DC, IP54









