Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$129.84
(exc. GST)
$142.82
(inc. GST)
- RS Stock No.:
- 235-988
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Bulb Type | Xenon | |
| Mount Type | Surface Mount | |
| Current Type | DC | |
| Current Consumption | 100mA, 130mA, 215mA, 395mA, 460mA | |
| Base Diameter | 150mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 50°C | |
| Height | 130mm | |
| IP Rating | IP56 | |
| Standards/Approvals | EMC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Bulb Type Xenon | ||
Mount Type Surface Mount | ||
Current Type DC | ||
Current Consumption 100mA, 130mA, 215mA, 395mA, 460mA | ||
Base Diameter 150mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series RS PRO | ||
Maximum Operating Temperature 50°C | ||
Height 130mm | ||
IP Rating IP56 | ||
Standards/Approvals EMC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS PRO Multi-Voltage Xenon Beacons
This low current consumption Multi-Voltage Xenon Beacon from our own RS PRO brand is ideal for battery powered vehicles such as forklifts. The weatherproof Multi -Voltage Xenon Beacon is IP65 rated and supports side entry surface cables making it ideal for industrial applications.
Features and Benefits
• Broad voltage range: 10-100Vdc
• Low power consumption
• High output xenon beacon
• Rugged design that will ensure its durability
• Nominal flash rate: 75 per minute
• Operating temperature range: -30°C to + 50 °C
• Height: 130mm
• Three-point mount version (optional wire guard available)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Note
Sealed units
Supplied with
Lens and bulb
Related links
- Klaxon Amber Beacon IP65
- RS PRO Amber Flashing Beacon Surface Mount IP56
- RS PRO Blue Flashing Beacon Magnetic Mount IP56
- Klaxon Flashguard QBS Series Amber Flashing Beacon, Xenon Bulb
- RS PRO Flashing Beacon Surface Mount IP56
- RS PRO Flashing Beacon Surface Mount IP56
- RS PRO Blue Flashing Beacon Surface Mount IP56
- Schneider Electric XVB Series Amber Strobe Effect Beacon AC, IP65

