Werma 843 Series Green Steady Effect Beacon Unit, LED Bulb 230V ac, AC, IP54
- RS Stock No.:
- 365-9964
- Mfr. Part No.:
- 843.200.68
- Brand:
- Werma
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$196.11
(exc. GST)
$215.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $196.11 |
| 6 - 11 | $192.81 |
| 12 + | $188.87 |
*price indicative
- RS Stock No.:
- 365-9964
- Mfr. Part No.:
- 843.200.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon Unit | |
| Series | 843 | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | AC | |
| Current Consumption | 20mA | |
| Light Effect | Steady | |
| Mount Type | Tube | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, cULus, EAC | |
| Height | 65.5mm | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Green | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon Unit | ||
Series 843 | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type AC | ||
Current Consumption 20mA | ||
Light Effect Steady | ||
Mount Type Tube | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, cULus, EAC | ||
Height 65.5mm | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Green | ||
- COO (Country of Origin):
- DE
WERMA Green Steady LED Beacon, 230V AC Voltage Rating, 69g Weight - KombiSIGN 70 Series - 843.200.68
Choose this LED beacon from WERMA for your commercial and industrial signalling applications. It features LED lamps that provide a bright light while consuming just 20mA of current, making it an energy-efficient choice. The polycarbonate lens material is durable and resistant to impact, so it's suitable for use in harsh environments. This material is also UV-stable, so it won't deteriorate or fade in direct sunlight. The beacon's green lens colour makes it a good choice for signalling that your equipment is in good operating condition.
Features & Benefits
• IP54 rating indicates protection against limited amounts of dust and water splashes
• Modular design means it can be integrated into a signal tower for versatility
Applications
• Warehouses
• Assembly lines
Can I use this beacon at extreme temperatures?
This beacon has a wide operating temperature range of -20°C to +50°C, making it suitable for use in demanding conditions.
Related links
- Werma 843 Series Green Steady Effect Beacon Unit AC/DC, IP54
- Werma 843 Series Clear Steady Effect Beacon Unit AC, IP54
- Werma 843 Series Red Steady Effect Beacon Unit AC, IP54
- Werma 843 Series Yellow Steady Effect Beacon Unit AC, IP54
- Werma 843 Series Blue Steady Effect Beacon Unit AC, IP54
- Werma 843 Series Green Steady Effect Beacon Unit DC, IP54
- Werma 843 Series Blue Flashing Effect Beacon Unit AC, IP54
- Werma 843 Series Green Blinking Effect Beacon Unit AC/DC, IP54
