Werma 842 Series Yellow Flashing Effect Beacon Unit, Xenon Bulb 24V dc, DC, IP54
- RS Stock No.:
- 314-7219
- Distrelec Article No.:
- 133-66-310
- Mfr. Part No.:
- 842.300.55
- Brand:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$208.82
(exc. GST)
$229.70
(inc. GST)
- RS Stock No.:
- 314-7219
- Distrelec Article No.:
- 133-66-310
- Mfr. Part No.:
- 842.300.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | 842 | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Tube | |
| Current Consumption | 125mA | |
| Lens Colour | Yellow | |
| Lamp Included | No | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, cULus, EAC | |
| Height | 65.5mm | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series 842 | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Tube | ||
Current Consumption 125mA | ||
Lens Colour Yellow | ||
Lamp Included No | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, cULus, EAC | ||
Height 65.5mm | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
WERMA Series 842 Beacon Unit, IP54, Yellow Lens - 842.300.55
This xenon beacon by WERMA, part of the KombiSIGN 70 series is an essential component for industrial applications. The robust design and high-quality features make it a reliable choice for signalling purposes. With a black housing and a striking yellow lens, this beacon provides both visibility and durability, making it an ideal solution for various settings.
Features & Benefits
• Reliable Xenon beacon for industrial use
• DC-operated for efficient performance
• IP54 rating for protection against dust and water
• Yellow lens for clear visibility
• Flashing light effect for increased alertness
Applications
• Ideal for use in factories, warehouses, and industrial environments
• Suitable for signalling machinery operation or maintenance status
Can it withstand harsh industrial conditions?
The Xenon beacon is designed to be durable and can handle challenging environments with ease.
Will it provide clear visibility in all conditions?
Yes, the yellow lens ensures visibility even in low light or dusty conditions.
Is it suitable for outdoor use?
Yes, the IP54 rating makes it suitable for outdoor applications as well.
Related links
- Werma 842 Series Yellow Flashing Effect Beacon Unit AC, IP54
- Werma 842 Series Green Flashing Effect Beacon Unit Xenon Bulb IP54
- Werma 842 Series Red Flashing Effect Beacon Unit Xenon Bulb IP54
- Werma 842 Series Red Flashing Effect Beacon Unit AC, IP54
- Siemens SIRIUS Series Yellow Flashing Effect Beacon Unit DC, IP65
- Werma 848 Series Yellow Flashing Effect Beacon Unit DC, IP54
- Werma 843 Series Yellow Flashing Effect Beacon Unit AC/DC, IP54
- Werma 643 Series Yellow Flashing Effect Beacon Unit AC, IP65

