Siemens 8WD44 Series Yellow Flashing Effect Beacon Unit, Xenon Bulb 24V dc, DC, IP65
- RS Stock No.:
- 181-1646
- Mfr. Part No.:
- 8WD4420-0CD
- Brand:
- Siemens
Subtotal (1 unit)*
$931.05
(exc. GST)
$1,024.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $931.05 |
*price indicative
- RS Stock No.:
- 181-1646
- Mfr. Part No.:
- 8WD4420-0CD
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD44 | |
| Product Type | Beacon Unit | |
| Component Type | Beacon | |
| Multifunction | No | |
| Current Type | DC | |
| Mount Type | Base | |
| Light Effect | Flashing | |
| Current Consumption | 15mA | |
| Lens Colour | Yellow | |
| Lamp Included | Yes | |
| Terminal Type | Cable | |
| Bulb Type | Xenon | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EAC, CE | |
| Height | 65.5mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Base Diameter | 70mm | |
| Housing Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD44 | ||
Product Type Beacon Unit | ||
Component Type Beacon | ||
Multifunction No | ||
Current Type DC | ||
Mount Type Base | ||
Light Effect Flashing | ||
Current Consumption 15mA | ||
Lens Colour Yellow | ||
Lamp Included Yes | ||
Terminal Type Cable | ||
Bulb Type Xenon | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EAC, CE | ||
Height 65.5mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Base Diameter 70mm | ||
Housing Colour Yellow | ||
- COO (Country of Origin):
- DE
Siemens Flashing Light Element
The Siemens Sirius series single flashlight element has a yellow LED and has a diameter of 70mm. It has a built-in electronic flash.
Features and Benefits
• Ambient temperature ranges between -20°C and 50°C
• Bayonet mount type
• Supply voltage 24VDC
Certifications
• IP65 rating
• UL approved
• EAC certified
• CE certified
• DIN EN 61346-2
• DIN EN 81346-2
Related links
- Siemens SIRIUS Series Green Flashing Effect Beacon Unit DC, IP65
- Siemens SIRIUS Series Clear Flashing Effect Beacon Unit DC, IP65
- Siemens SIRIUS Series Blue Flashing Effect Beacon Unit DC, IP65
- Siemens SIRIUS Series Red Flashing Effect Beacon Unit DC, IP65
- Siemens SIRIUS Series Yellow Flashing Effect Beacon Unit AC, IP65
- Siemens SIRIUS Series Green Flashing Effect Beacon Unit AC, IP65
- Siemens SIRIUS Series Blue Flashing Effect Beacon Unit AC, IP65
- Siemens SIRIUS Series Red Flashing Effect Beacon Unit AC, IP65
