Werma 842 Series Red Flashing Effect Beacon Unit, 24 V dc, Xenon Bulb, DC, IP54
- RS Stock No.:
- 314-7203
- Mfr. Part No.:
- 842.100.55
- Brand:
- Werma
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$198.38
(exc. GST)
$218.22
(inc. GST)
- RS Stock No.:
- 314-7203
- Mfr. Part No.:
- 842.100.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Range | KombiSIGN 70 | |
| Series | 842 | |
| Component Type | Beacon | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Bulb Type | Xenon | |
| Supply Voltage | 24 V dc | |
| Lamp Colour | Red | |
| Height | 65.5mm | |
| Base Diameter | 70mm | |
| IP Rating | IP54 | |
| Minimum Temperature | -20°C | |
| Housing Colour | Black | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Range KombiSIGN 70 | ||
Series 842 | ||
Component Type Beacon | ||
Current Type DC | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Bulb Type Xenon | ||
Supply Voltage 24 V dc | ||
Lamp Colour Red | ||
Height 65.5mm | ||
Base Diameter 70mm | ||
IP Rating IP54 | ||
Minimum Temperature -20°C | ||
Housing Colour Black | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
WERMA Beacon Unit, PC Material, 500mA Rated Inrush Current - KombiSIGN 70 Series - 842.100.55
Cast the spotlight on critical machine conditions with this beacon unit from WERMA. It has a xenon bulb that delivers a flashing red beam, so it's a good choice for warning of a potential hazard. The component weighs just 86g, so you won't have any issues handling it during installation. Its modular design makes it a doddle to integrate with other beacons in a signal tower.
Features & Benefits
• Safe to use in demanding conditions, thanks to a broad operating temperature range between -20°C and +50°C
• PC body holds out against wear and impact, assuring you of long-term service
• PC body holds out against wear and impact, assuring you of long-term service
Applications
• Oil and gas plants
• Research laboratories
• Pharmaceutical production
• Research laboratories
• Pharmaceutical production
How do I mount this beacon?
This unit comes with a bayonet fixing mechanism. Simply align its white mark with the mark on your tower and twist to lock it.
Related links
- Werma 842 Series Green Flashing Effect Beacon Unit Xenon Bulb IP54
- Werma 842 Series Yellow Flashing Effect Beacon Unit DC, IP54
- Werma 842 Series Red Flashing Effect Beacon Unit AC, IP54
- Werma 842 Series Yellow Flashing Effect Beacon Unit AC, IP54
- Werma 643 Series Yellow Flashing Effect Beacon Unit Xenon Bulb IP65
- Werma 643 Series Red Flashing Effect Beacon Unit DC, IP65
- Werma 843 Series Blue EVS Effect Beacon Unit LED Bulb IP54
- Werma 843 Series Clear Steady Effect Beacon Unit LED Bulb IP54

