Siemens 8WD42 Series Buzzer Unit 115V ac, AC/DC, IP54

Subtotal (1 unit)*

$508.60

(exc. GST)

$559.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$508.60

*price indicative

RS Stock No.:
272-0366
Mfr. Part No.:
8WD4240-0FA
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

8WD42

Product Type

Buzzer Unit

Component Type

Buzzer Element

Multifunction

Yes

Current Type

AC/DC

Current Consumption

35mA

Sounder Type

Buzzer

Maximum Supply Voltage

115V ac

Minimum Operating Temperature

-20°C

Maximum Sound Level

85dB

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA, CE, EAC, UL

Height

72mm

Base Diameter

52mm

Hazardous Area Certification

No

IP Rating

IP54

Housing Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens adjustable buzzer element continuous tone or pulsating.

Protection class IP54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy