Siemens 8WD42 Series Blue Continuous Effect Light Module, LED Bulb 115V ac, AC, IP54
- RS Stock No.:
- 161-246
- Mfr. Part No.:
- 8WD4240-5AF
- Brand:
- Siemens
Subtotal (1 unit)*
$589.75
(exc. GST)
$648.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $589.75 |
*price indicative
- RS Stock No.:
- 161-246
- Mfr. Part No.:
- 8WD4240-5AF
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 8WD42 | |
| Product Type | Light Module | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Mount Type | Bayonet Mount | |
| Current Consumption | 25mA | |
| Lens Colour | Blue | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 115V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA, RCM, EAC, cULus, CE | |
| Height | 67mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Base Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series 8WD42 | ||
Product Type Light Module | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous | ||
Mount Type Bayonet Mount | ||
Current Consumption 25mA | ||
Lens Colour Blue | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 115V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA, RCM, EAC, cULus, CE | ||
Height 67mm | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Base Diameter 50mm | ||
- COO (Country of Origin):
- DE
The Siemens Continuous Light Element integrates a blue LED, designed for 115 V AC operation across both 50 Hz and 60 Hz power supplies. The operational voltage tolerance ranges from -10% to +10%, while the maximum current consumption stands at 25 mA. With a service life of 100,000 hours, this product ensures longevity in applications requiring persistent illumination.
Continuous light signal with optical design
Durable PC material
IP54 protection class
Easy bayonet installation
Related links
- Siemens 8WD42 Series Yellow Continuous Effect Light Module AC, IP54
- Siemens 8WD42 Series Green Continuous Effect Light Module AC, IP54
- Siemens 8WD42 Series Red Continuous Effect Light Module AC, IP54
- Siemens 8WD42 Series Clear Continuous Effect Signal Tower AC, IP54
- Siemens 8WD42 Series Clear Continuous Effect Light Module AC, IP54
- Siemens 8WD42 Series Red Continuous Effect Light Module AC, IP54
- Siemens 8WD42 Series Green Continuous Effect Light Module AC, IP54
- Siemens 8WD42 Series Buzzer Unit 115V ac IP54
