Allen Bradley 855E Series Blue Strobe Effect Light Module, 24 V, AC/DC

Subtotal (1 unit)*

$243.51

(exc. GST)

$267.86

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$243.51

*price indicative

RS Stock No.:
256-7228
Mfr. Part No.:
855E-24BR6
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Range

855 K

Series

855E

Component Type

Light Module

Multifunction

No

Current Type

AC/DC

Light Effect

Strobe

Lens Colour

Blue

Supply Voltage

24 V

RoHS Status: Exempt

COO (Country of Origin):
AT
The Rockwell Automation provides a control tower stack light comes with full voltage support of 24V AC/DC.

Module type is Strobe
Lens color is Blue

Related links