Allen Bradley 845J Series Amber Flashing Effect Light Module, 24 V, LED Bulb, AC/DC
- RS Stock No.:
- 256-7218
- Mfr. Part No.:
- 854J-24GL5
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$180.85
(exc. GST)
$198.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.85 |
*price indicative
- RS Stock No.:
- 256-7218
- Mfr. Part No.:
- 854J-24GL5
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Range | 845 K | |
| Series | 845J | |
| Component Type | Light Module | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Bulb Type | LED | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Range 845 K | ||
Series 845J | ||
Component Type Light Module | ||
Multifunction No | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Bulb Type LED | ||
Supply Voltage 24 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Rockwell Automation provides a stack light module with IP66 protection voltage type is AC/DC. Polycarbonate material used with flashing frequency is approximately 1.5Hz and an average of lamp life under static, no vibration, conditions is 50000h. All light modules can absorb up to 3 mA of leakage current from solid-state outputs without module activation.
Polycarbonate material used
Outer diameter is 43 mm
Lens color is amber
Operating voltage at DC is 24V
Outer diameter is 43 mm
Lens color is amber
Operating voltage at DC is 24V
Related links
- Allen Bradley 854J Series Red Flashing Effect Light Module LED Bulb, AC/DC
- Allen Bradley 854J Series Yellow Light Module LED Bulb, AC/DC
- Allen Bradley 854K Series Blue Steady Effect Light Module LED Bulb, AC/DC
- Eaton Green Flashing Effect Light Module LED Bulb IP66
- Eaton Red Flashing Effect Light Module LED Bulb IP66
- Eaton SL4 Series White Flashing Effect Light Module LED Bulb IP66
- Eaton SL4 Series White Flashing Effect Light Module LED Bulb IP66
- Eaton Orange Flashing Effect Light Module for Use with SL LED Bulb IP66
