- RS Stock No.:
- 247-2590
- Mfr. Part No.:
- 850535313
- Brand:
- AUER Signal
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$256.55
(exc. GST)
$282.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $256.55 |
- RS Stock No.:
- 247-2590
- Mfr. Part No.:
- 850535313
- Brand:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The AUER Signal RBA Audible base have audible base with 32-tone sounder. It has features more than 95 dB sound pressure, 3 tones externally controllable and can be used for all R-series models.
Tone 32 Tones, 3 Tones can be switched externally, see tone table
Degree of protection IP66 & UL Type 4/4x/13
Impact resistance IK08
Max. sound pressure (dB) 95 dB
Degree of protection IP66 & UL Type 4/4x/13
Impact resistance IK08
Max. sound pressure (dB) 95 dB
Specifications
Attribute | Value |
---|---|
Series | RBA |
Accessory Type | Mounting Base |
Colour | Black |
For Use With | R-series |
IP Rating | IP66 |
Voltage Rating | 240 V |
Related links
- AUER Signal IP66 Rated Black Mounting Base for use with R-series...
- AUER Signal LED IP66 Rated Black Mounting Base for use with...
- AUER Signal IP66 Rated Black Wall Mounting Bracket for use with...
- AUER Signal IP66 Rated Black Gasket for use with R-series Bases
- AUER Signal IP66 Rated Black Bracket for use with R-series Beacon
- Siemens IP65 Rated Black Mounting Bracket for use with Signalling columns
- Schneider Electric IP32 Rated Black Mounting and Fixing for use...
- Schneider Electric IP65 Rated Black Mounting and Fixing for use...