Werma Support Tube
- RS Stock No.:
- 251-8989
- Distrelec Article No.:
- 301-66-298
- Mfr. Part No.:
- 975.840.03
- Brand:
- Werma
Subtotal (1 unit)*
$102.75
(exc. GST)
$113.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.75 |
*price indicative
- RS Stock No.:
- 251-8989
- Distrelec Article No.:
- 301-66-298
- Mfr. Part No.:
- 975.840.03
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Support Tube | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 1m | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 25mm | |
| Housing Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Support Tube | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 1m | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 25mm | ||
Housing Colour Silver | ||
- COO (Country of Origin):
- DE
WERMA Support Tube, Non-multi function - 975.840.03
This signal tower support tube by WERMA is designed to provide a reliable and efficient solution for your signalling needs. With a height of 1000 mm and a diameter of 25 mm, this support tube is constructed from aluminium with a silver housing colour. It weighs 296 g and is a key component for high-traffic signal towers.
Features & Benefits
• Constructed from durable aluminium for long-lasting performance
• Silver housing color for a sleek and professional appearance
• Weighs only 296 g, making it lightweight and easy to install
• Specifically designed for use with WERMA signal towers
• Provides essential support for signal tower components
Applications
• Ideal for use in industrial automation systems
• Suitable for signalling and alert systems in manufacturing facilities
• Suitable for integrating with WERMA signal tower components
• Designed for use in high-traffic areas where visibility is key
Can it withstand harsh industrial environments?
It is designed to withstand tough industrial conditions, ensuring reliable performance.
Will it work with other signal tower brands?
This support tube is specifically designed for use with WERMA signal towers for optimal compatibility.
Is it easy to install?
Yes, the lightweight design and straightforward installation process make it easy to set up for your signaling needs.










