Werma 644 Series Green Flashing Effect Signal Tower, LED Bulb 24V dc, DC, IP65

Subtotal (1 unit)*

$164.28

(exc. GST)

$180.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.28

*price indicative

RS Stock No.:
456-296
Mfr. Part No.:
64426055
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Signal Tower

Series

644

Component Type

LED Flashing Light

Multifunction

Yes

Current Type

DC

Light Effect

Flashing

Current Consumption

80mA

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

66mm

Standards/Approvals

UL, EAC, DNV, UKCA, CMIM, CE, RoHS CN, RoHS, RED, CCC-Ex, AS-I, IC, FCC, WEEE, VdS, CCC, ATEX

IP Rating

IP65

Base Diameter

70mm

Hazardous Area Certification

No

Housing Colour

Green

COO (Country of Origin):
DE
The Werma LED Blinking Beacon is a compact signalling device designed for industrial applications, offering a bright flashing LED signal at 24V DC. It features a robust polycarbonate construction, ensuring durability in harsh environments.

IP65 protection

Pollution degree 3

Electrical Protection class 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy