Werma Black Cable Gland
- RS Stock No.:
- 251-8965
- Distrelec Article No.:
- 301-66-294
- Mfr. Part No.:
- 960.630.04
- Brand:
- Werma
Subtotal (1 unit)*
$20.29
(exc. GST)
$22.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.29 |
*price indicative
- RS Stock No.:
- 251-8965
- Distrelec Article No.:
- 301-66-294
- Mfr. Part No.:
- 960.630.04
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Cable Gland | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Lens Colour | Black | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Cable Gland | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Lens Colour Black | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Werma Cable gland M12x1,5 with nut is used with Signal Tower Component.
Compact base diameter to save space
IP54 (ingress protection) rating for protection against splashes of water and dust contamination
Corrosion-resistant to prevent rusting, even when exposed to moisture for long periods of time
Hard-wearing and durable po
