Werma Yellow Continuous Effect LED Bulbs, LED Bulb 115V, AC

Subtotal (1 unit)*

$209.44

(exc. GST)

$230.38

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$209.44

*price indicative

RS Stock No.:
251-8937
Mfr. Part No.:
956.300.67
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

LED Bulbs

Component Type

LED Bulb

Multifunction

No

Current Type

AC

Light Effect

Continuous

Lens Colour

Yellow

Bulb Type

LED

Maximum Supply Voltage

115V

Height

41mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Base Diameter

29mm

Housing Colour

Yellow

COO (Country of Origin):
DE
The Werma LED bulb yellow is used with signal tower component.

LED light source

PC, PA-GF material

Permanent light effect

  • RS Stock No. 2518940
  • Mfr. Part No. 956.320.67
Each
$421.38
  • RS Stock No. 2518923
  • Mfr. Part No. 956.100.67
Each
$209.44
  • RS Stock No. 2518944
  • Mfr. Part No. 956.400.67
Each
$341.48
  • RS Stock No. 2518943
  • Mfr. Part No. 956.320.75
Each
$364.65

Related links