Werma Blue Continuous Effect LED Bulbs, LED Bulb 115V, AC

Subtotal (1 unit)*

$341.48

(exc. GST)

$375.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$341.48

*price indicative

RS Stock No.:
251-8947
Mfr. Part No.:
956.500.67
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

LED Bulbs

Component Type

LED Bulb

Multifunction

No

Current Type

AC

Current Consumption

15mA

Light Effect

Continuous

Lens Colour

Blue

Bulb Type

LED

Maximum Supply Voltage

115V

Standards/Approvals

RoHS

Height

41mm

Base Diameter

29mm

Hazardous Area Certification

No

Housing Colour

Blue

COO (Country of Origin):
DE
The Werma LED bulb blue is used with signal tower component.

LED light source

PC, PA-GF material

Permanent light effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy