Werma KS71 Series Yellow Continuous Effect Flashing Light Element, LED Bulb 115V, AC, IP65

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-8502
Distrelec Article No.:
301-66-214
Mfr. Part No.:
644.300.67
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Series

KS71

Product Type

Flashing Light Element

Component Type

Flashlight

Multifunction

No

Current Type

AC

Light Effect

Continuous

Lens Colour

Yellow

Bulb Type

LED

Maximum Supply Voltage

115V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

66mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP65

Housing Colour

Yellow

COO (Country of Origin):
DE
The Werma LED permanent light element yellow is used with signal tower component.

LED light source

PC material

Permanent light effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy