Werma Red Continuous Effect LED Bulbs, LED Bulb 230V, AC

Subtotal (1 unit)*

$191.98

(exc. GST)

$211.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.98

*price indicative

RS Stock No.:
251-8924
Distrelec Article No.:
133-66-411
Mfr. Part No.:
956.100.68
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

LED Bulbs

Component Type

LED Bulb

Multifunction

No

Current Type

AC

Light Effect

Continuous

Lens Colour

Red

Bulb Type

LED

Maximum Supply Voltage

230V

Standards/Approvals

RoHS

Height

41mm

Base Diameter

29mm

Hazardous Area Certification

No

Housing Colour

Black

COO (Country of Origin):
DE

WERMA LED Bulb, Red, LED Bulb - 956.100.68


This LED bulb by WERMA is a high-quality product that provides continuous lighting with a red lens. With an operating voltage of 230V AC and a long service life of up to 50,000 hours, this LED bulb is Suitable for various industrial applications.

Features & Benefits


• LED bulb with a red lens for clear visibility

• Operating voltage of 230V AC ensures reliable performance

• Long service life of up to 50,000 hours for extended use

• Continuous lighting feature provides consistent illumination

• Compact design with a height of 41mm and diameter of 29mm for easy installation

Applications


• Ideal for use in automation systems for signalling purposes

• Suitable for electrical panels and control systems for status indication

Can it be used in industrial applications?


Yes, it is designed for industrial use with a focus on durability and performance.

Will it fit in standard light fittings?


Yes, it has a standard lamp fitting/socket (BA15d) for easy installation in various fixtures.

Is it suitable for high-traffic areas?


Yes, its robust design makes it suitable for use in high-traffic environments without compromising performance.

Can it be used in outdoor settings?


Yes, it can be used outdoors as it is designed to withstand various environmental conditions.

Does it comply with relevant safety standards?


Yes, it conforms with WEEE regulations for safe and environmentally friendly use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy