Werma Blue Continuous Effect LED Bulbs, LED Bulb 230V, AC
- RS Stock No.:
- 251-8948
- Mfr. Part No.:
- 956.500.68
- Brand:
- Werma
Subtotal (1 unit)*
$341.48
(exc. GST)
$375.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $341.48 |
*price indicative
- RS Stock No.:
- 251-8948
- Mfr. Part No.:
- 956.500.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | LED Bulbs | |
| Component Type | LED Bulb | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | RoHS | |
| Height | 41mm | |
| Hazardous Area Certification | No | |
| Base Diameter | 29mm | |
| Housing Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type LED Bulbs | ||
Component Type LED Bulb | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals RoHS | ||
Height 41mm | ||
Hazardous Area Certification No | ||
Base Diameter 29mm | ||
Housing Colour Blue | ||
- COO (Country of Origin):
- DE
The Werma LED bulb blue is used with signal tower component.
LED light source
PC, PA-GF material
Permanent light effect
Related links
- Werma Blue Continuous Effect LED Bulbs AC
- Werma Blue Continuous Effect LED Bulbs AC/DC
- Werma Red Continuous Effect LED Bulbs AC
- Werma Green Continuous Effect LED Bulbs AC
- Werma Yellow Continuous Effect LED Bulbs AC
- Werma White Continuous Effect LED Bulbs AC
- Werma KS50 Series Blue Continuous Effect Flashing Light Element AC, IP54
- Werma KS71 Series Blue Continuous Effect Steady Light Element AC, IP65
