Werma KS50 Series Red Continuous Effect Flashing Light Element, LED Bulb 230V, AC, IP54

Subtotal (1 unit)*

$276.31

(exc. GST)

$303.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$276.31

*price indicative

RS Stock No.:
251-8801
Mfr. Part No.:
848.100.68
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Flashing Light Element

Series

KS50

Component Type

Flashlight

Multifunction

No

Current Type

AC

Light Effect

Continuous

Lens Colour

Red

Bulb Type

LED

Maximum Supply Voltage

230V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

66mm

Standards/Approvals

RoHS

IP Rating

IP54

Hazardous Area Certification

No

Base Diameter

70mm

Housing Colour

Red

COO (Country of Origin):
DE
The Werma LED permanent light element red is used with signal tower component.

LED light source

PC material

Permanent light effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy