Werma KS50 Series Black AS-I Element 24V, IP54
- RS Stock No.:
- 251-8797
- Mfr. Part No.:
- 845.800.68
- Brand:
- Werma
Subtotal (1 unit)*
$628.00
(exc. GST)
$690.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $628.00 |
*price indicative
- RS Stock No.:
- 251-8797
- Mfr. Part No.:
- 845.800.68
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS50 | |
| Product Type | AS-I Element | |
| Component Type | Signal Tower Component | |
| Multifunction | No | |
| Lens Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 67mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Base Diameter | 60mm | |
| IP Rating | IP54 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS50 | ||
Product Type AS-I Element | ||
Component Type Signal Tower Component | ||
Multifunction No | ||
Lens Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 67mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Base Diameter 60mm | ||
IP Rating IP54 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- DE
The Werma AS-Interface Module is used with Signal Tower Component.
Compact base diameter to save space
IP54 (ingress protection) rating for protection against splashes of water and dust contamination
Corrosion-resistant to prevent rusting, even when exposed to moisture for long periods of time
Hard-wearing and durable po
- RS Stock No. 2518747
- Mfr. Part No. 840.810.55
Each
$633.40
- RS Stock No. 2518810
- Mfr. Part No. 848.400.55
Each
$362.05
- RS Stock No. 2518816
- Mfr. Part No. 848.410.75
Each
$409.40
Related links
- Werma KS70 Series Black AS-I Element 24V, IP54
- Werma KS70 Series AS-I Element 24V, IP54
- Werma KS50 Series Blue Blinking Effect Flashing Light Element AC/DC, IP54
- Werma KS50 Series Clear Flashing Effect Flashing Light Element DC, IP54
- Werma KS50 Series Blue Continuous Effect Flashing Light Element AC/DC, IP54
- Werma KS50 Series Clear Continuous Effect Flashing Light Element AC/DC, IP54
- Werma KS50 Series Clear Blinking Effect Flashing Light Element AC/DC, IP54
- Werma KS50 Series Clear Blinking Effect Flashing Light Element AC, IP54












