Werma KS70 Series AS-I Element 24V, IP54

Subtotal (1 unit)*

$574.07

(exc. GST)

$631.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$574.07

*price indicative

RS Stock No.:
251-8748
Mfr. Part No.:
840.830.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

AS-I Element

Series

KS70

Component Type

Signal Tower Component

Multifunction

No

Maximum Supply Voltage

24V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Height

66mm

Hazardous Area Certification

No

Base Diameter

70mm

IP Rating

IP54

Housing Colour

Black

COO (Country of Origin):
DE
The Werma AS-Interface module is used with signal tower component.

IP54 degree of protection

PC material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy