Werma KS71 Series Green Blinking Effect Flashing Light Element, LED Bulb 115V, AC, IP65

Subtotal (1 unit)*

$159.95

(exc. GST)

$175.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.95

*price indicative

RS Stock No.:
251-8494
Distrelec Article No.:
301-66-210
Mfr. Part No.:
644.210.67
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Flashing Light Element

Series

KS71

Component Type

Flashlight

Multifunction

No

Current Type

AC

Light Effect

Blinking

Lens Colour

Green

Bulb Type

LED

Maximum Supply Voltage

115V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

66mm

Standards/Approvals

RoHS

IP Rating

IP65

Base Diameter

70mm

Hazardous Area Certification

No

Housing Colour

Green

COO (Country of Origin):
DE
The Werma LED blinking light element green is used with signal tower component.

LED light source

PC material

Blinking light effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy