Werma KS71 Series Green Continuous lighting Effect Flashing Light Element, 115 V, LED Bulb, AC
- RS Stock No.:
- 251-8493
- Mfr. Part No.:
- 644.200.67
- Brand:
- Werma
Subtotal (1 unit)*
$130.44
(exc. GST)
$143.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.44 |
*price indicative
- RS Stock No.:
- 251-8493
- Mfr. Part No.:
- 644.200.67
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | KS71 | |
| Component Type | Flashing Light Element | |
| Multifunction | No | |
| Current Type | AC | |
| Light Effect | Continuous lighting | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 115 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series KS71 | ||
Component Type Flashing Light Element | ||
Multifunction No | ||
Current Type AC | ||
Light Effect Continuous lighting | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 115 V | ||
- COO (Country of Origin):
- DE
The Werma LED permanent light element green is used with signal tower component.
LED light source
PC material
Permanent light effect
PC material
Permanent light effect
Related links
- Werma KS71 Series Green Continuous lighting Effect Flashing Light Element LED Bulb, DC
- Werma KS71 Series Clear Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Yellow Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Red Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Blue Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS70 Series Green Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS50 Series Green Continuous lighting Effect Flashing Light Element LED Bulb, AC
- Werma KS71 Series Green Blinking Effect Flashing Light Element LED Bulb, AC
