Werma KS40 Series Clear Terminal Element 24V, DC, IP66, IP69K

Subtotal (1 unit)*

$303.99

(exc. GST)

$334.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$303.99

*price indicative

RS Stock No.:
251-8457
Mfr. Part No.:
631.400.55
Brand:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Terminal Element

Series

KS40

Component Type

Terminal Element

Multifunction

No

Current Type

DC

Current Consumption

6mA

Lens Colour

Clear

Maximum Supply Voltage

24V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

59mm

Standards/Approvals

RoHS

IP Rating

IP66, IP69K

Hazardous Area Certification

No

Base Diameter

40mm

Housing Colour

Transparent

COO (Country of Origin):
DE
The Werma terminal element clear is used with signal tower component.

DC operating voltage

PC material

  • RS Stock No. 3147281
  • Mfr. Part No. 844.118.68
Each
$199.10
  • RS Stock No. 2518469
  • Mfr. Part No. 640.880.00
Each
$226.59
  • RS Stock No. 8183958
  • Mfr. Part No. 171416 SL7-FL230-R
Each
$334.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy