AUER Signal PC7FR Series Amber, Blue, Clear, Green, Magenta, Red, Yellow Steady, Flashing, Multi Strobe, Rotating Effect
- RS Stock No.:
- 244-0329
- Distrelec Article No.:
- 302-56-989
- Mfr. Part No.:
- 910792405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$208.73
(exc. GST)
$229.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | $208.73 |
*price indicative
- RS Stock No.:
- 244-0329
- Distrelec Article No.:
- 302-56-989
- Mfr. Part No.:
- 910792405
- Brand:
- AUER Signal
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Base Unit | |
| Series | PC7FR | |
| Minimum Sound Level | 100dB | |
| Component Type | Foot | |
| Multifunction | Yes | |
| Current Type | AC, DC | |
| Sounder Type | Multi-tone | |
| Light Effect | Steady, Flashing, Multi Strobe, Rotating | |
| Current Consumption | 3mA | |
| Mount Type | Tube | |
| Lens Colour | Amber, Blue, Clear, Green, Magenta, Red, Yellow | |
| Lamp Included | Yes | |
| Terminal Type | M12 | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | UL Type 4/4X/13 | |
| IP Rating | IP66, IP67 | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Base Unit | ||
Series PC7FR | ||
Minimum Sound Level 100dB | ||
Component Type Foot | ||
Multifunction Yes | ||
Current Type AC, DC | ||
Sounder Type Multi-tone | ||
Light Effect Steady, Flashing, Multi Strobe, Rotating | ||
Current Consumption 3mA | ||
Mount Type Tube | ||
Lens Colour Amber, Blue, Clear, Green, Magenta, Red, Yellow | ||
Lamp Included Yes | ||
Terminal Type M12 | ||
Bulb Type LED | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals UL Type 4/4X/13 | ||
IP Rating IP66, IP67 | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
Related links
- AUER Signal PC7FR Series Amber Clear Magenta Yellow Multi Strobe Steady Effect Base
- AUER Signal PC7DR Series Amber Green Red Blue Flashing Rotating, Steady Effect
- AUER Signal PC7ZM Series Amber Clear Magenta Yellow Multi Strobe Steady Effect Sounder,
- AUER Signal PC7MR Series Amber Clear Magenta Yellow Strobe Multi Strobe, Steady Effect
- AUER Signal PC7VS Series Amber Clear Red Flashing Rotating, Steady Effect Recordable Sound
- AUER Signal PC7TD Series Yellow Magenta Blue Amber Flashing Rotating, Steady Effect
- AUER Signal Modul-Perfect 70 Series Steady Multi Strobe LED Bulb IP66, IP67
- AUER Signal PC7BHV3 Series Green Clear Yellow Blue Multi Strobe Steady, Flashing
