AUER Signal PC7MR Series Amber, Blue, Clear, Green, Magenta, Red, Yellow Strobe, Flashing, Multi Strobe, Steady Effect
- RS Stock No.:
- 244-0326
- Distrelec Article No.:
- 302-56-977
- Mfr. Part No.:
- 910746900
- Brand:
- AUER Signal
Subtotal (1 unit)*
$161.43
(exc. GST)
$177.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.43 |
*price indicative
- RS Stock No.:
- 244-0326
- Distrelec Article No.:
- 302-56-977
- Mfr. Part No.:
- 910746900
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7MR | |
| Product Type | Mounting Base with Tube | |
| Component Type | 600 mm Aluminium Tube | |
| Multifunction | No | |
| Light Effect | Strobe, Flashing, Multi Strobe, Steady | |
| Sounder Type | Multi-Tone Alarm Sounder | |
| Mount Type | Tube | |
| Lens Colour | Amber, Blue, Clear, Green, Magenta, Red, Yellow | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 105dB | |
| Standards/Approvals | No | |
| IP Rating | IP66, IP67 | |
| Base Diameter | 70mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7MR | ||
Product Type Mounting Base with Tube | ||
Component Type 600 mm Aluminium Tube | ||
Multifunction No | ||
Light Effect Strobe, Flashing, Multi Strobe, Steady | ||
Sounder Type Multi-Tone Alarm Sounder | ||
Mount Type Tube | ||
Lens Colour Amber, Blue, Clear, Green, Magenta, Red, Yellow | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 105dB | ||
Standards/Approvals No | ||
IP Rating IP66, IP67 | ||
Base Diameter 70mm | ||
Hazardous Area Certification No | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7MR type Aluminium tube base with plastic foot. It has Operating temperature range of -30 °C to +70 °C and high protection class IP67, IP66 and impact resistance IK08.
Lower base part for tube mounting of Module Perfect 70 modular signal towers
Standard tube lengths of 100 – 600 mm
Aluminium tube with plastic foot
Related links
- AUER Signal PC7FR Series Amber Clear Magenta Yellow Steady Multi Strobe, Rotating Effect
- AUER Signal PC7ZM Series Amber Clear Magenta Yellow Multi Strobe Steady Effect Sounder,
- AUER Signal PC7DR Series Amber Green Red Blue Flashing Rotating, Steady Effect
- AUER Signal PC7FR Series Amber Clear Magenta Yellow Multi Strobe Steady Effect Base
- AUER Signal PC7VS Series Amber Clear Red Flashing Rotating, Steady Effect Recordable Sound
- AUER Signal PC7TD Series Yellow Magenta Blue Amber Flashing Rotating, Steady Effect
- AUER Signal PC7BHV3 Series Green Clear Yellow Blue Multi Strobe Steady, Flashing
- AUER Signal Modul Perfect 70 Series Clear Blue Red Green Steady Multi Strobe,
